Typical Application for SG3525A Driving Transformers in a Half-Bridge Configuration
onsemi이 부품 SG3525A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Switching Power Supply
Description
- Typical Application for SG3525A Driving Transformers in a Half-Bridge Configuration. The SG3525A pulse width modulator control circuit offers improved performance and lower external parts count when implemented for controlling all types of switching power supplies
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SG3525ANG | onsemi | PWM and Resonant Controllers | Voltage Mode PWM Controller 400mA 400kHz 16-Pin PDIP Tube | 구매 | |
|
SG3525ADWR2G | onsemi | PWM and Resonant Controllers | Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R | 구매 |