Typical Application for SI1102 Proximity Sensor Using a Single Supply
Silicon Labs이 부품 SI1102-A-GM 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Handsets
- Occupancy Sensor
- Photointerrupter
- Proximity Detection
- Tamper Detection
- Touchless Switches
Description
- Typical Application for SI1102 is a high-performance (0-50 cm) active proximity detector. Because it operates on an absolute reflectance threshold principle, it avoids the ambiguity of motion-based proximity systems. The SI1102 consists of a patented, high-EMI immunity, differential photodiode and a signal-processing IC with LED driver and high-gain optical receiver. Proximity detection is based on measurements of reflected light from a strobed, optically-isolated LED
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SI1102-A-GMR | Silicon Labs | Specialized Sensors | Proximity Detector 3.3V 8-Pin ODFN T/R | 구매 | |
|
SI1102-A-GM | Silicon Labs | Specialized Sensors | Proximity Detector 3.3V 8-Pin ODFN Cut Tape | 구매 |