Typical Application for SiC438 3 to 28 V Input, 8A microBUCK DC/DC Converter
Vishay이 부품 SiC438 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Consumer Electronics
- Desktop PC
- Industrial Automation HMI
- Industrial Computing
- Notebook
- PoL Power Supply
- Servers
Description
- Typical Application for SiC438 3 to 28 V Input, 8A microBUCK DC/DC Converter.. The SiC43x are synchronous buck regulators with integrated high side and low side power MOSFETs. Its power stage is capable of supplying 8A continuous current at up to 1 MHz switching frequency. This regulator produces an adjustable output voltage down to 0.6V from 3 to 28 V input rail to accommodate a variety of applications, including computing, consumer electronics, telecom and industrial
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 28 V
-
Output Voltage0.6 V
-
Efficiency97 %
-
TopologyBuck
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SIC438BED-T1-GE3 | Vishay | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V 8A 24-Pin PowerPAK MLP EP T/R | 구매 | |
|
SIC438AED-T1-GE3 | Vishay | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V 8A 24-Pin MLPQ EP T/R | 구매 | |
|
SIC438CED-T1-GE3 | Vishay | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V 8A 24-Pin MLPQ EP T/R | 구매 |