Typical Application for SiC645 60A VRPower Smart Power Stage Module with Integrated High-Accuracy Current and Temperature Monitors
Vishay이 부품 SiC645 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DSP Cores
- Graphics Card
- High Power Density
- Memory Cards
- POL Conversion
- Video Game Console
- Voltage Regulator Module
Description
- Typical Application for the SiC645 is a smart VRPower device that integrates a high side and low side MOSFET, a high performance driver with integrated bootstrap FET. The SiC645 offers high accuracy current and temperature monitors that can be fed back to the controller and doubler to complete a multiphase DC/DC system
최종 제품의 경우
-
Input Voltage4.5 to 18 V
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SIC645ALR-T1-GE3 | Vishay | Specialized Power ICs and Modules | Smart Power Module 32-Pin PowerPAK MLP EP T/R | 구매 | |
|
SIC645ER-T1-GE3 | Vishay | Specialized Power ICs and Modules | Smart Power Module 32-Pin PowerPAK MLP EP T/R | 구매 | |
|
SIC645AER-T1-GE3 | Vishay | Specialized Power ICs and Modules | Smart Power Module 32-Pin PowerPAK MLP EP T/R | 구매 | |
|
SIC645ALR-T1-GE3 | Vishay | Specialized Power ICs and Modules | Smart Power Module 32-Pin PowerPAK MLP EP T/R | 구매 | |
|
SIC645ADR-T1-GE3 | Vishay | Specialized Power ICs and Modules | Smart Power Module 32-Pin PowerPAK MLP EP T/R | 구매 | |
|
SIC645ADR-T1-GE3 | Vishay | Specialized Power ICs and Modules | Smart Power Module 32-Pin PowerPAK MLP EP T/R | 구매 |