Typical Application for SiP12109 4A, 4.5 to 15V Input Synchronous Buck Regulator
Vishay이 부품 SiP12109 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Broadband Communications
- Data Cards
- Digital AV
- Digital TV
- Distributed Power System
- DSLAM
- Industrial PCs
- Mobile Computing
- Networking
- Opticals
- Point-of-Load Regulations
- STB and DVR
- Storage System
- Test and Measurement
- Wireless LAN
Description
- Typical Application for SiP12109 is a high frequency current-mode constant on-time synchronous buck regulator with integrated high-side and low-side power MOSFETs. Its power stage is capable of supplying 4A continuous current at 1.5 MHz switching frequency. This regulator produces an adjustable output voltage down to 0.6V from 4.5 to 15V input rail to accommodate a variety of applications, including computing, consumer electronics, telecom and industrial
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SIP12109DMP-T1-GE4 | Vishay | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 15V Synchronous Step Down Single-Out 0.6V to 5.5V 4W 16-Pin QFN EP | 구매 |