Typical Application for SPX1585 Current output Voltage Regulator
MaxLinear이 부품 SPX1585 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Charger
- Constant Current Regulators
- Green Appliances
- Portable Instrumentation
- Post-Regulators
- Power Supplies
- Powering VGA & Sound Card
Description
- Typical Application for SPX1585 Current output Voltage Regulator. The SPX1585 is a low power 5A adjustable and fixed voltage regulator that is very easy to use. It requires only 2 external resistors to set the output voltage for the adjustable version. The SPX1585 devices are designed for low voltage applications that offer lower dropout voltage and faster transient response
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO