Typical Application for SPX432 Single Supply Comparator with Temperature Compensated Threshold, Vin threshold = 1.24V
MaxLinear이 부품 SPX432 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Monitors & VCRs & TVs
- Portable Computers
- Voltage Reference
Description
- Typical Application for SPX432 Single Supply Comparator with Temperature Compensated Threshold, Vin threshold = 1.24V. The SPX432 is a 3-terminal adjustable shunt voltage regulator providing a highly accurate 1.24V bandgap reference with 0.5% tolerance. The SPX432 thermal stability, wide operating current (80mA) and temperature range (0 to 105 degree C) makes it suitable for a variety of applications
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SPX432M-L/TR | MaxLinear | Voltage References | V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R | 구매 |