Typical Application for STBB1-APUR 1 A, high efficiency single inductor dual mode buck-boost DC-DC converter
STMicroelectronics이 부품 STBB1-APUR 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application for the STBB1-AXX is a fixed frequency, high efficiency, buck-boost DC-DC converter able to provide output voltages ranging from 1.2 V to 5.5 V and input voltages from 2.0 V to 5.5 V. The device can operate with input voltages higher than, equal to, or lower than the output voltage making the product suitable for single lithium-Ion, multicell alkaline or NiMH applications where the output voltage is within the battery voltage range. The integrated low-RDS(on) N-channel and P-channel MOSFET switches contribute to its high efficiency
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck Boost
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
STBB1-APUR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 1.5V to 5.5V 1A 10-Pin DFN EP T/R | 구매 |