Typical Application for STP16CPC05 Low voltage 16-bit constant current LED sink driver
STMicroelectronics이 부품 STP16CPC05 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Lighting Panels
Description
- Typical Application for STP16CPC05 Low voltage 16-bit constant current LED sink driver. The STP16CPC05 is a monolithic, low voltage, low current power 16-bit shift register designed for LED panel displays. The STP16CPC05 contains a 16-bit serial-in, parallel-out shift register that feeds a 16-bit, D-type storage register. In the output stage, sixteen regulated current sources provide from 5 mA to 100 mA constant current to drive the LEDs
최종 제품의 경우
-
Input Voltage3.3 to 5 V
-
Output Voltage0.3 to 1.5 V
-
Output Current0.005 to 0.1 A
-
Number of Derived Elements16
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
STP16CPC05XTTR | STMicroelectronics | LED Drivers | LED Driver 16 Segment 11700uA Supply Current 24-Pin TSSOP EP T/R | 구매 | |
|
STP16CPC05MTR | STMicroelectronics | LED Drivers | LED Driver 16 Segment 11700uA Supply Current 24-Pin SO T/R | 구매 |