Typical Application for SY88803V 3.3V/5V, 155Mbps PECL Low-Power Limiting Post Amplifier with TTL LOS
Microchip Technology이 부품 SY88803V 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Optical Networking
- SONET
Description
- Typical Application for SY88803V 3.3V/5V, 155Mbps PECL Low-Power Limiting Post Amplifier with TTL LOS. The SY88803V low power limiting post amplifier is designed for use in fiber-optic receivers. The device connects to typical transimpedance amplifiers (TIAs). The linear signal output from TIAs can contain significant amounts of noise and may vary in amplitude over time. The SY88803V quantizes these signals and outputs PECL level waveforms
최종 제품의 경우
-
Gain38 dB
-
Number of SuppliesSingle
-
Supply Voltage3.3|5 V
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SY88803VKG-TR | Microchip Technology | Special Purpose Amplifiers | SP Amp Limiting Post Amplifier Single 5.5V 10-Pin MSOP T/R | 구매 | |
|
SY88803VKG | Microchip Technology | Special Purpose Amplifiers | SP Amp Limiting Post Amplifier Single 5.5V 10-Pin MSOP Tube | 구매 |