Typical Application for SY88993AL 3.3V 3.2Gbps High-Speed Limiting Post Amplifier with High Input Sensitivity
Microchip Technology이 부품 SY88993AL 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Instrumentation and Measurement
Description
- Typical Application for SY88993AL 3.3V 3.2Gbps High-Speed Limiting Post Amplifier with High Input Sensitivity. The SY88993AL limiting post amplifier, with its wide bandwidth, is ideal for use as a post amplifier in fiber-optic receivers with data rates up to 3.2Gbps. Signals as small as 4mV PP can be amplified to drive devices with CML inputs or AC-coupled PECL inputs. The SY88993AL generates a chatter-free Loss-of-Signal (LOS) open collector TTL output using an external resistor
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SY88993ALKG-TR | Microchip Technology | Special Purpose Amplifiers | SP Amp Limiting Post Amplifier Single 3.6V 10-Pin MSOP T/R | 구매 | |
|
SY88993ALKG | Microchip Technology | Special Purpose Amplifiers | SP Amp Limiting Post Amplifier Single 3.6V 10-Pin MSOP Tube | 구매 |