Typical Application for TA48S018F 1A Output Current and 1.8V Low Dropout Voltage Regulator with ON/OFF Control Switch
Toshiba이 부품 TA48S018F 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery-Operated Devices
- Digital AV
Description
- Typical Application for TA48S018F 1A Output Current and 1.8V Low Dropout Voltage Regulator with ON/OFF Control Switch. The TA48SxxF series consists of small-surface mount type low-dropout regulators with an output current of 1A (max) and an ON/OFF control switch. Control by an EN (ON/OFF) terminal enables the regulator to be operated only when required (output ON)
최종 제품의 경우
-
Conversion TypeDC to DC
-
Output Voltage1.8 V
-
TopologyLDO