Typical Application for TA8266H Max Power 35W BTL x 4Ch Audio Power
Toshiba이 부품 TA8266H 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Car Audio
Description
- Typical Application for TA8266H is 4 ch BTL audio power amplifier for car audio application. This IC can generate more high power: Pout MAX = 35W as it is included the pure complementary PNP and NPN transistor output stage. It is designed low distortion ratio for 4 ch BTL audio power amplifier, built-in stand-by function, muting function and diagnosis circuit which can detect output to VCC/GND short and over voltage input mode