Typical Application for TB62726N 16-bit Constant-Current LED Driver with Operating Voltage of 3.3V
Toshiba이 부품 TB62726N 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- LED Display
Description
- Typical Application for TB62726N 16-bit Constant-Current LED Driver with Operating Voltage of 3.3V. The TB62726 series is comprised of constant-current drivers designed for LEDs and LED displays. The output current value can be set using an external resistor. As a result, all outputs will have virtually the same current levels. This driver incorporates a 16-bit constant-current output, a 16-bit shift register, a 16-bit latch and a gate circuit. These drivers have been designed using the Bi-CMOS process