Typical Application for TC2574 Under voltage Lockout Circuit for Buck-Boost Converter
Microchip Technology이 부품 TC2574 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Buck Converter
- Buck-Boost Converter
- Converters
- Linear Regulators
- Power Supply
Description
- Typical Application for TC2574 Under voltage Lockout Circuit for Buck-Boost Converter. The TC2574 series of regulators are monolithic integrated circuits ideally suited for easy and convenient design of a step-down switching regulator (buck converter). All circuits of this series are capable of driving a 0.5A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V and an adjustable output version
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck Boost