Typical Application for TC2575 Inverting Buck-Boost Regulator shut-down Circuit Using an Optocoupler
Microchip Technology이 부품 TC2575 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Buck Converter
- Buck-Boost Converter
- Converters
- Linear Regulators
- Power Supply
Description
- Typical Application for TC2575 Inverting Buck-Boost Regulator shut-down Circuit Using an Optocoupler. The TC2575 series of regulators are monolithic integrated circuits ideally suited for easy and convenient design of a step-down switching regulator (buck converter). All circuits of this series are capable of driving a 1.0A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V and an adjustable output version
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck Boost