Typical Application for TC33166 Negative Input/Positive Output Regulator
Microchip Technology이 부품 TC33166 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Computers and Peripherals
- Consumer Electronics
- Industrial Control
Description
- Typical Application for TC33166 Negative Input/Positive Output Regulator. The TC33166 is a high performance fixed frequency power switching regulator that contains the primary functions required for DC-to-DC converters. This device was specifically designed to be incorporated in step-down and voltage-inverting configurations with a minimum number of external components and can also be used cost effectively in step-up applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO