Typical Application for TC682 Inverting Voltage Doubler
Microchip Technology이 부품 TC682 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Digital Panel Meters
- Handheld Instruments
- LCD Bias Supply
- Li-Ion Cell Applications
- Local Logic Supplies
- Power Supplies
Description
- Typical Application for TC682 Inverting Voltage Doubler. The most common application of the TC682 is as a charge pump voltage converter which provides a negative output of two times a positive input voltage
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.4 to 5.5 V
-
TopologyInverting
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TC682COA | Microchip Technology | Charge Pump | Charge Pump INV -4.8V to -11V 10mA 8-Pin SOIC N Tube | 구매 | |
|
TC682EOA | Microchip Technology | Charge Pump | Charge Pump INV -4.8V to -11V 10mA 8-Pin SOIC N Tube | 구매 | |
|
TC682EOA713 | Microchip Technology | Charge Pump | Charge Pump INV -4.8V to -11V 10mA Automotive 8-Pin SOIC N T/R | 구매 | |
|
TC682CPA | Microchip Technology | Charge Pump | Charge Pump INV -4.8V to -11V 10mA 8-Pin PDIP Tube | 구매 | |
|
TC682EPA | Microchip Technology | Charge Pump | Charge Pump INV -4.8V to -11V 10mA 8-Pin PDIP Tube | 구매 | |
|
TC682COA713 | Microchip Technology | Charge Pump | Charge Pump INV -4.8V to -11V 10mA 8-Pin SOIC N T/R | 구매 |