Typical Application for TC962 Lowering Output Resistance by Paralleling Devices
Microchip Technology이 부품 TC962 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Desktop PC
- Disk Drives
- Laptop
- Process Instrumentation
Description
- Typical Application for TC962 Lowering Output Resistance by Paralleling Devices. The TC962 is an advanced version of the industry standard TC7662 high voltage DC-to-DC converter. Using improved design techniques and CMOS construction, the TC962 can source as much as 80 mA versus the 7662's 20 mA capability
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TC962CPA | Microchip Technology | Charge Pump | Charge Pump INV -3V to -18V 80mA 8-Pin PDIP Tube | 구매 | |
|
TC962COE713 | Microchip Technology | Charge Pump | Charge Pump INV -3V to -18V 80mA 16-Pin SOIC W T/R | 구매 | |
|
TC962COE | Microchip Technology | Charge Pump | Charge Pump INV -3V to -18V 80mA 16-Pin SOIC W Tube | 구매 | |
|
TC962EPA | Microchip Technology | Charge Pump | Charge Pump INV -3V to -18V 80mA 8-Pin PDIP Tube | 구매 |