Typical Application for TCL11173.30 Low Dropout 1.2V-10V Adjustable Regulator
Microchip Technology이 부품 TCL1117-3.30 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Active Termination
- Battery Charger
- Linear Regulators
- Switching Power Supply
Description
- Typical Application for TCL11173.30 Low Dropout 1.2V-10V Adjustable Regulator. The TCL1117 is a low-dropout positive voltage regulator (LDO) with 800mA output current capability. It is available in fixed and adjustable output voltage versions, 2.85V (active SCSI terminators), 3.30V and 5.00V
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO