Typical Application for TCR2LN08 200mA, 0.8V Output Voltage CMOS Low-Dropout Regulator
Toshiba이 부품 TCR2LN08 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Portable
Description
- Typical Application for TCR2LN08 200mA, 0.8V Output Voltage CMOS Low-Dropout Regulator. The TCR2LN series are CMOS general-purpose single-output voltage regulators with an on/off control input, featuring ultra low quiescent bias current and low dropout voltage. These voltage regulators are available in fixed output voltages between 0.8V and 3.6V and capable of driving up to 200 mA. They feature overcurrent protection and Auto-discharge option
최종 제품의 경우
-
Conversion TypeDC to DC
-
Output Voltage0.8 V
-
TopologyLDO