Typical Application for TCR5SB30U, 200mA, 3V Output Voltage CMOS Low-Dropout Regulator
Toshiba이 부품 TCR5SB30U 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Portable
Description
- Typical Application for TCR5SB30U, 200mA, 3V Output Voltage CMOS Low-Dropout Regulator. The TCR5SB15U to TCR5SB50U are CMOS general-purpose single-output voltage regulators with an on/off control input, featuring low dropout voltage and low quiescent bias current. The TCR5SB15U to TCR5SB50U can be enabled and disabled via the CONTROL pin. These voltage regulators are available in fixed output voltages between 1.5V and 5V in 0.1V steps and capable of driving up to 200 mA. They feature overcurrent protection
최종 제품의 경우
-
Conversion TypeDC to DC
-
Output Voltage3 V
-
TopologyLDO