Typical Application for TDA75610LVSM 4x45 W Power Amplifier with full I2C diagnostics, high efficiency and low voltage operation
STMicroelectronics이 부품 TDA75610LVSM 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Car Radio
Description
- Typical Application for TDA75610LVSM 4x45 W Power Amplifier with full I2C diagnostics, high efficiency and low voltage operation. The TDA75610LV is a new quad bridge car radio amplifier, designed in BCD technology, in order to include a wide range of innovative features in a very compact and flexible device. The TDA75610LV is equipped with the most complete diagnostics array that communicates the status of each speaker through the I2C bus