Typical Application for TDA8547 2x1 W BTL Audio Amplifier
NXP Semiconductors이 부품 TDA8547T 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Portable Computers
- Portable Consumer Electronics
- Servo Drives
- Telecommunications Equipment
Description
- Typical Application for TDA8547 2x1 W BTL Audio Amplifier. The TDA8547 is a two channel audio power amplifier for an output power of 2x1 W with an 8-ohm load at a 5V supply. The circuit contains two BTL amplifiers with a complementary PNP-NPN output stage and standby/mute logic. The operating condition of all channels of the device (standby, mute or on) is externally controlled by the MODE pin