Typical Application for the LTC4215-1 and LTC4215-3 Hot-Swap Controllers with I2C Compatible Monitoring
Analog Devices이 부품 LTC4215CUFD-1 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Circuit Breaker
- Desktops and Servers
- Hot-Swap Board Insertion
Description
- Typical Application for the LTC4215-1 and LTC4215-3 Hot-Swap Controllers allow a board to be safely inserted and removed from a live backplane. Using an external N-channel pass transistor, board supply voltage and inrush current are ramped up at an adjustable rate
최종 제품의 경우
-
Input Voltage2.9 to 15 V
-
Output Voltage12 V
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4215CUFD-1#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 24-Pin QFN EP T/R | 구매 | |
|
LTC4215CUFD-1#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 24-Pin QFN EP Tube | 구매 |