Typical Application for the LTC4252B/LTC4252C Negative Voltage Hot-Swap Controllers
Analog Devices이 부품 LTC4252BCMS8-1 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- ATCA Backplane
- Central Office Switch
- Circuit Breaker
- Distributed Power System
- Hot-Swap Board Insertion
- Power Supplies
Description
- Typical Application for LTC4252 negative voltage Hot-Swap controller allows a board to be safely inserted and removed from a live backplane. Output current is controlled by three stages of current limiting: a timed circuit breaker, active current limiting and a fast feed forward path that limits peak current under worst-case catastrophic fault conditions
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4252BCMS8-1#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH N-Channel Negative Voltage 8-Pin MSOP Tube | 구매 | |
|
LTC4252BCMS8-1#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH N-Channel Negative Voltage 8-Pin MSOP T/R | 구매 |