Typical Application for TL431 Crow Bar Precision Shunt Regulator
Vishay이 부품 TL431 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Crow Bar
- Current Sink/Source Array
- High-Current Converter
- Over-Voltage & Under-Voltage Protection
- Time Delay
- Voltage-Monitoring System
Description
- Typical Application for TL431 Crow Bar Precision Shunt Regulator. The TL431 is 3-terminal adjustable precision shunt regulators with guaranteed temperature stability over the applicable extended commercial temperature range. The output voltage may be set at any level greater than 2.495V (VREF) up to 30V merely by selecting two external resistors that act as a voltage divider network. These devices have a typical output impedance of 0.08 ohm. Active output circuitry provides very sharp turn-on characteristics, making these devices excellent improved replacements for zener diodes in many applications