Typical Application for TLV431 Basic Series Regulator
Diodes Incorporated이 부품 TLV431 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Voltage Reference
Description
- Typical Application for TLV431 Basic Series Regulator. The TLV431 is a three terminal adjustable shunt regulator offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24 and 18 volts by selection of two external divider resistors
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV431AQFTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |
|
TLV431BQE5TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA Automotive AEC-Q100 5-Pin SOT-25 T/R | 구매 | |
|
TLV431BQFTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |
|
TLV431BE5TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA 5-Pin SOT-25 T/R | 구매 | |
|
TLV431AE5TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA 5-Pin SOT-25 T/R | 구매 | |
|
TLV431BFTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
TLV431AH6TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA 6-Pin SC-70 T/R | 구매 | |
|
TLV431AFTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
TLV431AQE5TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA Automotive AEC-Q100 5-Pin SOT-25 T/R | 구매 | |
|
TLV431BH6TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA 6-Pin SC-70 T/R | 구매 | |
|
TLV431TFTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA 3-Pin SOT-23 T/R | 구매 |