Typical Application for TLV431A Low Voltage Precision Adjustable Shunt Regulator
onsemi이 부품 TLV431A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Amplifiers
- Current Sink/Source Array
- Improved Zener
- Low-Voltage Applications
- Precision Regulation
- Switching Power Supply
- Voltage-Monitoring System
Description
- Typical Application for TLV431A Low Voltage Precision Adjustable Shunt Regulator. The TLV431A, B and C series are precision low voltage shunt regulators
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV431ALPRAG | onsemi | Voltage References | V-Ref Adjustable 1.24V to 16V 20mA 3-Pin TO-92 T/R | 구매 | |
|
TLV431ASN1T1G | onsemi | Voltage References | V-Ref Adjustable 1.24V to 16V 20mA 3-Pin SOT-23 T/R | 구매 | |
|
TLV431ASNT1G | onsemi | Voltage References | V-Ref Adjustable 1.24V to 16V 20mA 5-Pin TSOP T/R | 구매 |