Typical Application for TMG39927 Gesture, Color, ALS and Proximity Sensor Module with mobeam Barcode Emulation
ams OSRAM이 부품 TMG39927 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Ambient Lighting
- Button Replacement
- Color Detection
- Gesture Detection
- Touchscreen Products
Description
- Typical Application for the TMG39927 device features advanced Gesture detection, Proximity detection, Digital Ambient Light Sense (ALS), Color Sense (RGBC) and optical pattern generation/transmission for broadcast. The slim modular package, 2.0mm x 3.95mm x 1.36mm, incorporates an IR LED and factory calibrated LED driver