Typical Application for TPS61305 White LED Flashlight Driver, Audio Amplifier Power Supply
Texas Instruments이 부품 TPS61305 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio Amplifier Power Supply
- Cellular Phone
- Flashlight
- Smart Phone
Description
- Typical Application for the TPS61305 White LED Flashlight Driver, Audio Amplifier Power Supply Operating Simultaneously. The TPS6130xx device is based on a high-frequency synchronous boost topology with constant current sinks to drive up to three white LEDs in parallel (400-mA, 800-mA, and 400-mA maximum flash current). The extended high-current mode (HC_SEL) allows up to 1025-mA, 2050-mA, and 1025-mA flash current out of the storage capacitor
최종 제품의 경우
-
Input Voltage2.5 to 5.5 V
-
Number of Derived Elements3
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS61305YFFR | Texas Instruments | LED Drivers | LED Driver 3 Segment 20-Pin DSBGA T/R | 구매 | |
|
TPS61305YFFT | Texas Instruments | LED Drivers | LED Driver 3 Segment 20-Pin DSBGA T/R | 구매 |