Typical Application for TS4962 2W Filter-free Class-D Audio Power Amplifier
STMicroelectronics이 부품 TS4962 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Notebook
- Personal Digital Assistant
Description
- Typical Application for TS4962 2W Filter-free Class-D Audio Power Amplifier. The TS4962 is a differential class-D BTL power amplifier. It can drive up to 2.2 W into a 4 ohm load and 1.4 W into an 8 ohm load at 5 V. It achieves outstanding efficiency (88% typ.) compared to standard AB-class audio amps
최종 제품의 경우
-
Amplifier TypeClass-D