Typical Application for TS4999EIJT Filter-free stereo 2.8 W Class-D audio power amplifier with selectable 3D sound effects
STMicroelectronics이 부품 TS4999EIJT 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio Amplifier
- Cellular Phone
- Laptop
- Notebook
- Personal Digital Assistant
Description
- Typical Application for TS4999EIJT Filter-free stereo 2.8 W Class-D audio power amplifier with selectable 3D sound effects. The TS4999 is a stereo fully-differential class D power amplifier. It can drive up to 1.35 W into 8 ohm load at 5 V per channel. The device has four different gain settings utilizing two discrete pins, G0 and G1
최종 제품의 경우
-
Output Power2.8 W
-
Amplifier TypeClass-D
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
TS4999EIJT | STMicroelectronics | Audio Amplifiers | Audio Amp Speaker 2-CH Stereo 2.8W Class-D 18-Pin Flip-Chip T/R | 구매 |