Typical Application for UCS81003 System Configuration (Charger Emulation, No SMBUs with USB Host)
Microchip Technology이 부품 UCS81003 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Auxiliary Supplies
- Battery Charger
- Rear Seat Entertainment
- Socket Applications
- USB Port
Description
- Typical Application for UCS81003 System Configuration (Charger Emulation, No SMBUs with USB Host). The UCS81003 provides a USB port power switch for precise control of up to 3.0A continuous current (2.85A typical) with Overcurrent Limit (OCL), dynamic thermal management, latch or auto-recovery (low-test current) fault handling, selectable active-low or -high enable, under and overvoltage lockout, back-drive protection and back-voltage protection
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
UCS81003AM-C1A-V03 | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.57A/1A/1.13A/1.35A/1.68A/2.05A/2.28A/2.85A 28-Pin VQFN EP Tray | 구매 | |
|
UCS81003AM-CIA-V03 | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.57A/1A/1.13A/1.35A/1.68A/2.05A/2.28A/2.85A 28-Pin VQFN EP Tray | 구매 |