Typical Application for UR8HC342 Robust 8042 Keyboard Controller and ACPI Embedded Controller
Semtech이 부품 UR8HC342 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application for UR8HC342 Robust 8042 Keyboard Controller and ACPI Embedded Controller. The ACPITroller342 UR8HC342 is a single IC that functions both as an 8042-type keyboard controller (KBC) / human input device controller (HIDC) and as an ACPIcompliant embedded controller (EC). The ACPITroller342 provides the typical functionality of an 8042-type HID controller with embedded key and motion scanning
최종 제품의 경우
-
Conversion TypeDC to DC