Typical Application for ZR431 Adjustable Precision Zener Shunt Regulator
Diodes Incorporated이 부품 ZR431 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Over-Voltage & Under-Voltage Protection
- Series Regulator
- Shunt Regulator
- Switching Power Supply
- Voltage-Monitoring System
Description
- Typical Application for ZR431 Adjustable Precision Zener Shunt Regulator. The ZR431 is a three terminal adjustable shunt regulator offering excellent temperature stability and output current handling capability up to 100mA
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ZR431FTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
ZR431C01 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin E-Line | 구매 | |
|
ZR431F | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 | 구매 | |
|
ZR431F01TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
ZR431LF01TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 10V 25mA 3-Pin SOT-23 T/R | 구매 | |
|
ZR431F005TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
ZR431F01TC | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
ZR431LF02TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 10V 25mA 3-Pin SOT-23 T/R | 구매 |