Typical Application for ZRB500 Precision 5V Micro-power voltage reference
Diodes Incorporated이 부품 ZRB500 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery-Powered Applications
- Data Acquisition System
- Metering
- Portable Instrumentation
- Power Supplies
- Test and Measurement
- Test Equipment
Description
- Typical Application for ZRB500 Precision 5V Micro-power voltage reference. The ZRB500 uses a bandgap circuit design to achieve a precision micropower voltage reference of 5.0 volts. The device is available in small outline surface mount packages, ideal for applications where space saving is important, as well as packages for through hole requirements
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ZRB500F03TA | Diodes Incorporated | Voltage References | V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
ZRB500F01TA | Diodes Incorporated | Voltage References | V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
ZRB500F02TA | Diodes Incorporated | Voltage References | V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R | 구매 |