Typical Application for ZTL432 Higher current Shunt Regulator
Diodes Incorporated이 부품 ZTL432 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Improved Zener
- Linear Regulators
- Optocoupler Linearization
- Variable Reference
Description
- Typical Application for ZTL432 Higher current Shunt Regulator. The ZTL431 and ZTL432 are three terminal adjustable shunt regulators offering excellent temperature stability and output current handling capability up to 100mA. The output voltage may be set to any chosen voltage between 2.5 and 20 volts by selection of two external divider resistors
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ZTL432BQFTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |
|
ZTL432AQFTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 |