Typical Application for ZXLD1322 Buck/boost mode DC-DC converter for LED driving with 700mA output and current control
Diodes Incorporated이 부품 ZXLD1322 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- LED Backup Lighting
- LED Lighting
- WLED Flashlights
Description
- Typical Application for ZXLD1322 Buck/boost mode DC-DC converter for LED driving with 700mA output and current control. The ZXLD1322 is an inductive DC-DC converter, with an internal switch, designed for driving single or multiple LEDs in series up to a total of 700mA output current
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck Boost
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ZXLD1322DCCTC | Diodes Incorporated | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 15V Non-Inv/Inv/Step Up/Step Down Single-Out 0V to 0.5V 0.7A 14-Pin DFN EP T/R | 구매 |