Typical Application for ZXLD1360 30V, 1A LED Driver with AEC-Q100
Diodes Incorporated이 부품 ZXLD1360 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Lighting
- Halogen Lighting
- Illumination Signs
- Industrial Lighting
- LED Backup Lighting
Description
- Typical Application for the ZXLD1360 is a continuous mode inductive step-down converter with integrated switch and high side current sense. It operates from an input supply from 7V to 30V driving single or multiple series connected LEDs efficiently externally adjustable output current up to 1mA
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ZXLD1360ET5TA | Diodes Incorporated | LED Drivers | LED DRVR 9V/12V/15V/18V/24V 5-Pin TSOT-23 T/R | 구매 |