Typical Application of analog dimming with external DC voltage for A8501, 4-Channel x 100 mA WLED/RGB Driver with Output Disconnect
Allegro MicroSystems이 부품 A8501 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Backlighting
- Camera Displays
- DVD Player
- GPS Navigation
- Infotainment
- LCD Display
Description
- Typical Application of analog dimming with external DC voltage for A8501, 4-Channel x 100 mA WLED/RGB Driver with Output Disconnect. The A8501 is a multioutput WLED/RGB driver for backlighting medium-size displays. The A8501 integrates a boost converter and four 100 mA current sinks. LED channels can be tied together for up to 400 mA sink capability. It can work from a single power supply of 6.8 to 21V and withstand up to 40V. The boost converter is a constant frequency, current-mode converter
최종 제품의 경우
-
Input Voltage6.8 to 21 V
-
Number of Derived Elements24