Typical Application (Precision Current Source) Circuit for LM285BEOA-2.5, 2.5V Low Power, Bandgap Voltage Reference
Microchip Technology이 부품 LM285BEOA-2.5 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Current Source Generation
- Digital Multimeter
- Power Supplies
- Threshold Detector
- Variable Reference
Description
- Typical Application (Precision Current Source) Circuit for LM285BEOA-2.5, 2.5V Low Power, Bandgap Voltage Reference. The LM285/385-1.2V (1.235V output) and LM285/385- 2.5V (2.5V output) are bipolar, two-terminal, bandgap voltage references that offer precision performance without premium price