Typical Application Showing Boost Configuration with Input Disconnect Switch to Protect Against Vout-to-ground Short for A8519 LED Driver
Allegro MicroSystems이 부품 A8519 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Cluster
- Center-Stack lighting
- Infotainment
Description
- Typical Application Showing Boost Configuration with Input Disconnect Switch to Protect Against Vout-to-ground Short for A8519 LED Driver. The A8519 is a multi-output LED driver for small-size LCD backlighting. It integrates a current-mode boost converter with internal power switch and four current sinks. The boost converter can drive up to 44 white LEDs, 11 LED per string, at 100 mA. The LED sinks can be paralleled together to achieve higher LED currents up to 400 mA. The A8519 operates from a single power supply from 4.5 to 40 V
최종 제품의 경우
-
Input Voltage4.5 to 40 V
-
Number of Derived Elements12
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
A8519KLPTR-T | Allegro MicroSystems | LED Drivers | LED Driver 44 Segment Automotive AEC-Q100 20-Pin TSSOP EP T/R | 구매 | ||
A8519KETTR-R | Allegro MicroSystems | LED Drivers | LED Driver 44 Segment Automotive AEC-Q100 28-Pin QFN EP T/R | 구매 |