Typical Application Using ADC0803 8-Bit ADC with micro-P Interfaced Comparator
Texas Instruments이 부품 ADC0803 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Human Interface Devices (HID)
- Microprocessor Control System
Description
- Typical Application Using ADC0803 8-Bit ADC with micro-P Interfaced Comparator. This converter is designed to allow operation with the NSC800 and INS8080A derivative control bus with Tristate output latches directly driving the data bus. This ADC appears like memory locations or I/O ports to the Microprocessor and no interfacing logic is needed
최종 제품의 경우
-
ADC Resolution18 Bit