Typical Application Using ADM3061EBRMZ 3 to 5.5 V, ±12 kV IEC ESD Protected, 50 Mbps RS-485 Transceiver
Analog Devices이 부품 ADM3061EBRMZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Building Automation
- Industrial Applications
- Process Control
- PROFIBUS Applications
- Servo Motor Control
Description
- Typical Application Using ADM3061EBRMZ 3 to 5.5 V, ±12 kV IEC ESD Protected, 50 Mbps RS-485 Transceiver. The ADM306xE is a 3 to 5.5 V, IEC electrostatic discharge (ESD) protected RS-485 transceiver, allowing the device to withstand ±12 kV contact discharges on the transceiver bus pins without latch-up or damage
최종 제품의 경우
-
Interface StandardsRS-485
-
Isolated Voltage5 KV
-
Data Rate50 Mbps
-
ESD Protection±12
-
Input Voltage3 to 5.5 V
-
FunctionsLine Transmitter/Receiver
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADM3061EBRMZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin MSOP Tube | 구매 |