Typical Application Using ADS7887, 10-Bit, 1.25-Msps, Micro-power SAR ADC for Supply/Reference Decoupling Capacitors
Texas Instruments이 부품 ADS7887SD 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Basestation
- Battery Powered Systems
- Data Acquisition System
- Motor Control
- Optical Networking
- Optical Switch
- Portable Medical Instrumentation
Description
- Typical Application for ADS7887, 10-Bit, 1.25-Msps, Micro-power SAR ADC. The devices include a capacitor based SAR A/D converter with inherent sample and hold. The serial interface in each device is controlled by the CS and SCLK signals for glue less connections with Microprocessors and DSPs. The input signal is sampled with the falling edge of CS and SCLK is used for conversion and serial data output
최종 제품의 경우
-
ADC Resolution10 Bit
-
ADC Sampling Rate1.25M SPS
-
Number of Channels1CH
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADS7887SDBVT | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1.25Msps 10-bit Serial 6-Pin SOT-23 T/R | 구매 | |
|
ADS7887SDCKT | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1.25Msps 10-bit Serial 6-Pin SC-70 T/R | 구매 | |
|
ADS7887SDCKR | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1.25Msps 10-bit Serial 6-Pin SC-70 T/R | 구매 | |
|
ADS7887SDBVR | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1.25Msps 10-bit Serial 6-Pin SOT-23 T/R | 구매 |