Typical Application Using RP10-123.3SA DC/DC Converter with EMI Filtering Class B (Dual Output)
RECOM Power GmbH이 부품 RP10-123.3SA 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial Applications
- Telecom Applications
Description
- Typical Application for the RP10-123.3SA DC/DC Converter with EMI Filtering Class B (Dual Output). The RP10-A series are wide input voltage range 1x1 power DC/DC converters. Despite their small size, the RP10-A converters are fully specified devices with built-in Class A EMC filters, no minimum load, 1.6kVDC isolation, under-voltage lockout and low ripple/noise figures. The outputs are fully protected against short circuits, overcurrent and overvoltage and can be trimmed over a ±10% range. The RP10-A series will find many uses in applications where board space is at a premium as no external components are required
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage9 to 18 V
-
Output Voltage3.3 V
-
Output Current3 A
-
Output Power10 W
-
Efficiency83 %
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
RP10-123.3SA/P | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 12VIN 1-OUT 3.3V 3A 10W 6-Pin Tube | 구매 | |
|
RP10-123.3SA/XC-HC | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 12VIN 1-OUT 3.3V 3A 10W 5-Pin Tray | 구매 | |
|
RP10-123.3SA/N | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 12VIN 1-OUT 3.3V 3A 10W 6-Pin Tube | 구매 |