Typical Application Using TC7107A ADC for Single +5V Supply
Microchip Technology이 부품 TC7107ACKW 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital Multimeter
- Load Switch
- Portable Instrumentation
- Scales
- Strain Gauge
- Thermometer
Description
- Typical Application Using TC7107A ADC for Single +5V Supply. A low cost, high resolution indicating meter requires only a display, four resistors and four capacitors. The device is a low-power drain and 9V battery operation make it suitable for portable applications
최종 제품의 경우
-
Number of Channels1CH
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TC7107ACLW | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC Dual Slope 3 1/2Digit LED 44-Pin PLCC Tube | 구매 | |
|
TC7107ACKW | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC Dual Slope 3 1/2Digit LED 44-Pin MQFP Tray | 구매 |