Typical Application (VLED > 17V) for TB62726AF Constant-Current LED Driver
Toshiba이 부품 TB62726AF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- LED Lighting
Description
- Typical Application (VLED > 17V) for TB62726AF Constant-Current LED Driver. The TB62726A series are comprised of constant-current drivers designed for LEDs and LED displays. The output current value can be set using an external resistor. As a result, all outputs will have virtually the same current levels. This driver incorporates 16-bit constant-current outputs, a 16-bit shift register, a 16-bit latch and a 16-bit AND-gate circuit. These drivers have been designed using the Bi-CMOS process
최종 제품의 경우
-
Input Voltage3.3|5 V
-
Number of Derived Elements17