Typical Application with Power-Good Indication for MCP1259 Regulated 3.3V, Low-Ripple Charge Pump with Low-Operating Current SLEEP Mode or BYPASS Mode
Microchip Technology이 부품 MCP1259 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Bias Supplies
- Home Automation
- Pager
- Portable Instrumentation
Description
- Typical Application with Power-Good Indication for MCP1259 Regulated 3.3V, Low-Ripple Charge Pump with Low-Operating Current SLEEP Mode or BYPASS Mode. The MCP1256, MCP1257, MCP1258 and MCP1259 are inductor less, positive regulated charge pump DC/DC converters
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1259-E/MF | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive AEC-Q100 10-Pin DFN EP Tube | 구매 | |
|
MCP1259T-E/UN | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive AEC-Q100 10-Pin MSOP T/R | 구매 | |
|
MCP1259T-E/MF | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive AEC-Q100 10-Pin DFN EP T/R | 구매 | |
|
MCP1259-E/UN | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive AEC-Q100 10-Pin MSOP Tube | 구매 |